• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7128231 Cover 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 200 mm
  • Suitable for cable duct: Yes
  • Suitable for cable conductor: Yes
  • Mounting method: Locking bolts
  • Material: Steel
  • Stainless steel, stained: No.
  • Surface protection: Zinc-plated strip
Product type

Cover

Component

Lid

Content

1 pc(s)

Width

200.00 mm

Material (details)

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3135120 OBO Bettermann 7128231 Cover 1 pc(s)

Description

Cover for T-branch piece with pre-mounted locking bolts.

This text is machine translated.