• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7202306 Fasteners 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Universal Stopfwolle for various fire protection applications, compressed packed.
  • Material class EN 13 501-A1 Incombustible Melting Point ≥ 1000°C
Product type

Fasteners

Content

1 pc(s)

Features

S90 fire rating

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965448 OBO Bettermann 7202306 Fasteners 1 pc(s)

Description

The universal stopfwolle is the basis for the small Schott PYROMIX screed and is suitable for the creation of small cable penetration sealings. The Abschottungs-System is tested and approved for the fire resistance classes S90 according to DIN 4102-9. Remove Areas of application and registration data the availability. After completing the installation, the surface of the stopfwolle with the Dammschichtbildner DSX (to be ordered separately) in accordance with usability proof coated. The Stopfwolle corresponds to the material class EN 13 501-A1 non-combustible. The melting point of the stopfwolle lies at 1000°C.

This text is machine translated.

What kind of Cable Trunking are you looking for?