User & Safety Instructions 1966391 OBO Bettermann 7205657 Cable gland 1.5 mm 10 pc(s)
Description
Robust cable gland into domed cap design with a metric connection thread according to IEC 423 including pre-nuts. For high density requirements. Strain relief, anti-twist lock and tightness over the entire range. Sealing ring made of acrylonitrile butadiene rubber/Polychloropren. Molded shape lip seal between the two fittings, no connection thread sealing ring is required. VDE-tested according to DIN EN 50262, protection class IP68 with 5 bar 1 h. For the electrical function receives according to DIN 4102 part 12 in connection with the cable junction box of the FireBox T series.
This text is machine translated.
Description
Robust cable gland into domed cap design with a metric connection thread according to IEC 423 including pre-nuts. For high density requirements. Strain relief, anti-twist lock and tightness over the entire range. Sealing ring made of acrylonitrile butadiene rubber/Polychloropren. Molded shape lip seal between the two fittings, no connection thread sealing ring is required. VDE-tested according to DIN EN 50262, protection class IP68 with 5 bar 1 h. For the electrical function receives according to DIN 4102 part 12 in connection with the cable junction box of the FireBox T series.
This text is machine translated.
What kind of Cable Screw Connectors are you looking for?