• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7205700 TK 04 Ceramic terminal flexible: - fixed: 4-4 mm² Number of pins: 1 Content: 5 pc(s)

1/2
Packaging type
Piece
Product type
Ceramic terminal
Cross section (inflexible) (min.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Number of pins
1
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.80 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Explosion tested design "Ex e": No
  • Design of electrical connection 1: screw terminals.
  • Design of electrical connection 2: screw terminals.
  • Connection position: lateral
  • Number of clamping points each pole: 2
  • Installation type: Other
  • Material of the insulating body: Ceramic
  • Operating temperature: 250..250°C
  • Height at niedrigstbauender fixings: 21.5 mm
  • Length: 21.5 mm
  • End plate required: No
  • Color: Other
  • Transparent: no
Packaging type

Piece

Product type

Ceramic terminal

Cross section (inflexible) (min.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Number of pins

1

Nominal current

32 A

Nominal current - rounded value

32 A

Content

5 pc(s)

Dim

(L x W) 21.5 mm x 8.5 mm

Manufacturer part #

7205700

Connection

Screws

Insulation material

Ceramic

Nominal voltage

400 V

Width

8.5 mm

Length

21.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961733 OBO Bettermann 7205700 TK 04 Ceramic terminal flexible: - fixed: 4-4 mm² Number of pins: 1 Content: 5 pc(s)

Description

High temperature resistant ceramic clamp for retrofitting of the FireBox T series.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)