• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7205704 TK 10 Ceramic terminal flexible: - fixed: 10-10 mm² Number of pins: 1 Content: 5 pc(s)

1/2
Product type
Ceramic terminal
Cross section (flexible) (min.)
10 mm²
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (min.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Explosion tested design "Ex e": No
  • Design of electrical connection 1: screw terminals.
  • Design of electrical connection 2: screw terminals.
  • Connection position: lateral
  • Number of clamping points each pole: 2
  • Installation type: Other
  • Material of the insulating body: Ceramic
  • Operating temperature: 250..250°C
  • Width/spacing: 12.5 mm
  • Height at niedrigstbauender Installation type: 24 mm
  • Length: 24 mm
  • End plate required: No
  • Color: Other
  • Transparent: no
Product type

Ceramic terminal

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

10 mm²

Cross section (inflexible) (max.)

10 mm²

Number of pins

1

Nominal current

57 A

Nominal current - rounded value

57 A

Content

5 pc(s)

Dim

(L x W) 24 mm x 12.5 mm

Manufacturer part #

7205704

Connection

Screws

Insulation material

Ceramic

Nominal voltage

250 V

Width

12.5 mm

Length

24 mm

Pitch

12.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964446 OBO Bettermann 7205704 TK 10 Ceramic terminal flexible: - fixed: 10-10 mm² Number of pins: 1 Content: 5 pc(s)

Description

High temperature resistant ceramic clamp for retrofitting of the FireBox T series.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?