• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7205706 TK 16 Ceramic terminal flexible: - fixed: 16-16 mm² Number of pins: 1 1 pc(s)

1/2
Product type
Ceramic terminal
Cross section (inflexible) (min.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Number of pins
1
Nominal current - rounded value
76 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Explosion-tested version "Ex e": No.
  • Design electrical connection 1: Screw connection
  • Design electrical connection 2: Screw connection
  • Connection position: Lateral
  • Number of terminal points per pole: 2
  • Mounting type: Other
  • Material of the insulating body: Ceramic
  • Operating temperature 250 °C .250 °C
  • Width/Pitch 15 mm
  • Height at low installation type: 28 mm
  • Length: 18 mm
  • Cover plate required: No.
  • Colour: Other
  • Transparent: No.
Product type

Ceramic terminal

Cross section (inflexible) (min.)

16 mm²

Cross section (inflexible) (max.)

16 mm²

Number of pins

1

Nominal current

76 A

Nominal current - rounded value

76 A

Content

1 pc(s)

Manufacturer part #

7205706

Connection

Screws

Nominal voltage

400 V

Length

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339996 OBO Bettermann 7205706 TK 16 Ceramic terminal flexible: - fixed: 16-16 mm² Number of pins: 1 1 pc(s)

Description

High-temperature resistant ceramic terminal for retrofitting the Firebox T-series.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?