• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7205907 Spacer (Ø x L) 33.7 mm x 120 mm 12 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Spacer

Component

Spacer piece

Supplied length

120 mm

Content

12 pc(s)

Dim

(Ø x L) 33.7 mm x 120 mm

Length

120 mm

(Ø)

33.7 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955489 OBO Bettermann 7205907 Spacer (Ø x L) 33.7 mm x 120 mm 12 pc(s)

Description

Spacer for mounting the suspension components by insulated ceiling to prevent the impressions of the insulation while tightening the mounting screws. Gratarm, inside and outside, galvanised.

This text is machine translated.

What kind of Cable Ducts are you looking for?