• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7215598 End piece (W x H) 380 mm x 185 mm 1 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = left/right
  • Fire resistance class I-installation channel = 90
  • Fire resistance class E-function receives = 30
  • External Height = 185 mm
  • Exterior width = 380 mm
  • Internal height = 105 mm
  • The inner width = 260 mm
  • Number of beflammbaren pages = 4
  • Sleeve = without
  • Surface = untreated
  • Color = other
Product type

End piece

Component

Endpiece

Content

1 pc(s)

Factory colour

Grey

Dim

(W x H) 380 mm x 185 mm

Width

380 mm

Height

185 mm

External width

380 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956514 OBO Bettermann 7215598 End piece (W x H) 380 mm x 185 mm 1 pc(s) Grey

Description

End piece for BSKH, incl. anteiligem mounting material

This text is machine translated.

What kind of Cable Ducts are you looking for?