• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7218104 Fire protection 1 pc(s) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • External height 120 mm
  • Outer width 200 mm
  • Inner height: 80 mm
  • Number of flammable pages: 4
  • Sheath: Steel
  • Surface protection: Coated
  • Colour: white
  • RAL number: 9010
Product type

Fire protection

Component

Connector piece

Content

1 pc(s)

Factory colour

White

Dim

(W x H) 200 mm x 120 mm

Width

200 mm

Height

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3162668 OBO Bettermann 7218104 Fire protection 1 pc(s) White

Description

Reducing piece with creating fire protection fabric for symmetrical reduction with a straight channel path from PLM D 1220 to PLM D 0810 Suitable for direct wall and ceiling mounting, mounting below the system floor and on support systems. Tool-free joint assembly with PLM SI butt connector. The cover is snapped on without tool and allows a quick revision and re-assignment. Lid supernatant enables vertical mounting for consistent potential equalization of the entire channel path.

This text is machine translated.