• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann ADP-B SWGR1 Filler plug

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length of the cover plate = 45 mm
  • Application = device cup
  • Number of simple openings = 0
  • Number of two times the openings = 0
  • Number of triple openings = 0
  • Number of CEE/Perilex-Offnungen = 0
  • The number of square openings = 0
  • Number of rounds openings = 0
  • Number of oval openings = 0
  • Installation Technology = grid dimensions 45
  • Mounting type = Lock
  • Blind plate = Yes
  • With the label field = No
  • Suitable for labelling field = No
  • Color = black
Product type

Filler plug

Length

45 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960540 OBO Bettermann ADP-B SWGR1 Filler plug

Description

Blind cover for an entire module width suitable for use as a cover of empty fields in Rapid 45 equipment fitting duct system and installation columns ISS with a 45 mm system opening.

This text is machine translated.