• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann CP45-LG 8A Power distributor

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Input = 3-pin
  • Suitable for feed-through wiring = Yes
  • The number of input circuits = 1
  • Cross-section of the connection line = 2.5 mm²
  • Connection type = terminal block
  • Number of clips per phase = 2
  • The color of the connector system = black
  • Connector system system bound = Yes
  • Material of the housing = Metal
Product type

Power distributor

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957797 OBO Bettermann CP45-LG 8A Power distributor

Description

Consolidation Point Empty housing for the installation of 4 module 45 devices (can be extended to max. 8 module 45 devices), consisting of lower part of the housing and cover, a cover lid for separation of data technology and strong current, 2 carrier plates for the installation of each 2 module 45 devices, 2 blanking plates, 2 cable glands V-TEC M25 and a protective conductor connection angle

This text is machine translated.