• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann DU 121 Filler plug

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width = 189,5 mm
  • Length = 189,5 mm
  • Installation opening = without
  • Cover Installation opening = Yes
  • Floor Care = dry
  • Material thickness = 4 mm
  • Material = Steel
Product type

Filler plug

Length

189.5 mm

Width

189.5 mm

Dim

(L x W) 189.5 mm x 189.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965508 OBO Bettermann DU 121 Filler plug

Description

Dummy cover suitable for carpet protective flooring insertion frame. Including Stainless steel cover fixing screws

This text is machine translated.