• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann DUF 350-2 Filler plug

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal size = 350 mm
  • Width = 383 mm
  • Length = 383 mm
  • Installation opening = without
  • Cover Installation opening = No
  • Floor Care = wet
  • Material thickness = 4 mm
  • Material = Steel
Product type

Filler plug

Length

383 mm

Width

383 mm

Dim

(L x W) 383 mm x 383 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956607 OBO Bettermann DUF 350-2 Filler plug

Description

Dummy cover for moisture protected frameless end cover of the unterflur-zug and junction boxes of type UZD 350-2 and UZD350-3

This text is machine translated.