• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann DUG B 9 Filler plug

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width = 247 mm
  • Length = 247 mm
  • Installation opening = square
  • Cover Installation opening = Yes
  • Floor Care = dry
  • Material thickness = 3 mm
  • Material = Steel
Product type

Filler plug

Height

3 mm

Length

247 mm

Width

247 mm

Dim

(L x W x H) 247 x 247 x 3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960092 OBO Bettermann DUG B 9 Filler plug

Description

Cover Blind plate for the ground flush closure of a rectangular mounting hole in mounting lid dug

This text is machine translated.