• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann EDK 25 LGR Grommet (cut-to-fit) Plastic Light grey 100 pc(s)

1/2
Product type
Grommet (cut-to-fit)
Material
Plastic
Clamp Ø
5 mm
Terminal Ø (max.)
22 mm
Factory colour
Light grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 29.5 mm
  • Design = can be cut
  • Sealing Range = 5. .22 mm
  • For wall thickness 2.2 mm = 2.2.
  • IP66 degree of protection (IP) =
  • Material = Plastic
  • Color = light gray
  • Halogen-free = Yes
Product type

Grommet (cut-to-fit)

Factory colour

Light grey

Material

Plastic

(Ø)

29.5 mm

Dim

(Ø) 29.5 mm

Clamp Ø

5 mm

Terminal Ø (max.)

22 mm

Board thickness (max.)

2.2 mm

IP66

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

2011638

Type

EDK 25 LGR

Mounting hole diameter

29.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957257 OBO Bettermann EDK 25 LGR Grommet (cut-to-fit) Plastic Light grey 100 pc(s)

Description

The plug-in seal can be adapted to the particular cable diameter by step-wise cut

This text is machine translated.