• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann EDS M20 LGR Grommet (cut-to-fit) Plastic Light grey 1 pc(s)

1/2
Product type
Grommet (cut-to-fit)
Features
selectable
Material
Plastic
Clamp Ø
0 mm
Terminal Ø (max.)
17 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 20 mm
  • Execution=cuttable
  • Sealing area=0..17 mm
  • For wall thickness=2.5..3.1 mm
  • Protection class (IP)=IP54
  • Material=plastic
  • Colour=light gray
  • Halogen-free = yes
Product type

Grommet (cut-to-fit)

Features

selectable

Factory colour

Light grey

Material

Plastic

(Ø)

20 mm

Dim

(Ø) 20 mm

Clamp Ø

0 mm

Terminal Ø (max.)

17 mm

Mounting hole

20 mm

Board thickness (max.)

3.1 mm

IP54

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

2012350

Type

EDS M20 LGR

Mounting hole diameter

20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339993 OBO Bettermann EDS M20 LGR Grommet (cut-to-fit) Plastic Light grey 1 pc(s)

Description

The plug-in nipple can be adjusted to the respective cable diameter by cutting through stages.

This text is machine translated.