• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann EDS M25 LGR Grommet (cut-to-fit) Plastic Light grey 100 pc(s)

1/2
Product type
Grommet (cut-to-fit)
Features
selectable
Material
Plastic
Clamp Ø
0 mm
Terminal Ø (max.)
22 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 25 mm
  • Design = can be cut
  • Sealing Range = 0. .22 mm
  • For wall thickness 3.1 mm = 2.5..
  • Degree of protection (IP)=IP54
  • Material = Plastic
  • Color = light gray
  • Halogen-free = Yes
Product type

Grommet (cut-to-fit)

Features

selectable

Factory colour

Light grey

Material

Plastic

(Ø)

25 mm

Dim

(Ø) 25 mm

Clamp Ø

0 mm

Terminal Ø (max.)

22 mm

Mounting hole

25 mm

Board thickness (max.)

3.1 mm

IP54

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

2012354

Type

EDS M25 LGR

Mounting hole diameter

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955667 OBO Bettermann EDS M25 LGR Grommet (cut-to-fit) Plastic Light grey 100 pc(s)

Description

The plug nipple can be adapted to the particular cable diameter step-wise cut.

This text is machine translated.