• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann EDS M32 SW Grommet (cut-to-fit) Plastic Black 50 pc(s)

1/2
Product type
Grommet (cut-to-fit)
Material
Plastic
Terminal Ø (max.)
28 mm
Mounting hole
M32
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 32 mm
  • Design = can be cut
  • Sealing Range = 0. .28 mm
  • For wall thickness 3.1 mm = 2.5..
  • Degree of protection (IP)=IP54
  • Material = Plastic
  • Color = black
  • Halogen-free = Yes
Product type

Grommet (cut-to-fit)

Factory colour

Black

Material

Plastic

(Ø)

32 mm

Dim

(Ø) 32 mm

Terminal Ø (max.)

28 mm

Mounting hole

M32

Board thickness (max.)

3.1 mm

IP54

Halogen-free

Yes

Content

50 pc(s)

Manufacturer part #

2012344

Type

EDS M32 SW

Mounting hole diameter

32 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966668 OBO Bettermann EDS M32 SW Grommet (cut-to-fit) Plastic Black 50 pc(s)

Description

The plug nipple can be adapted to the particular cable diameter step-wise cut.

This text is machine translated.