User & Safety Instructions 1955890 OBO Bettermann GES2 U 1019 Inset
Description
For dry rooms with dry-well-kept floor according to DIN VDE 0634 Part 1. Application: For the installation of device cups for individual installation devices of the power, telecommunications and data technology. When using multiple installation devices, the connection capacity can be increased. Design: The device inserts are halogen-free and consist of: Carpet protection framework including device cup insert frame with snap-in conductors for gradual lowering of the device cup in 5-mm intervals up to a maximum of 20 mm; hinged lid, in the carpet protection frame undetachable bearings, verrastbar zufallend, itself, including stable pressure recording plate made from 4 mm steel sheet, hot-dip galvanised, swivel cord outlet with a foam seal, retractable handle for opening the cover. Material: polyamide, visible matted surface. For the installation of two individual installation devices in a subway GB2. Including four mounting bracket enclosed.
This text is machine translated.
Description
For dry rooms with dry-well-kept floor according to DIN VDE 0634 Part 1. Application: For the installation of device cups for individual installation devices of the power, telecommunications and data technology. When using multiple installation devices, the connection capacity can be increased. Design: The device inserts are halogen-free and consist of: Carpet protection framework including device cup insert frame with snap-in conductors for gradual lowering of the device cup in 5-mm intervals up to a maximum of 20 mm; hinged lid, in the carpet protection frame undetachable bearings, verrastbar zufallend, itself, including stable pressure recording plate made from 4 mm steel sheet, hot-dip galvanised, swivel cord outlet with a foam seal, retractable handle for opening the cover. Material: polyamide, visible matted surface. For the installation of two individual installation devices in a subway GB2. Including four mounting bracket enclosed.