• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann GES2 U 9011 Inset

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design cover = rectangular
  • Suitable for wet care = No
  • Suitable for underfloor channel = Yes
  • Suitable for hollow-ground = No
  • Suitable for double-Ground = No
  • Number of device cup = 1
  • Material = polyamide (PA)
  • Surface = structured
  • With flooring recess = Yes
  • The depth of the flooring recess = 5 mm
  • Flooring protection frame = Yes
  • Min. Installation depth = 70 mm
  • Color = black
  • RAL-number = 9011
  • Length Outer dimension = 194 mm
  • Outside width dimension = 118 mm
  • Length Installation dimension = 180 mm
  • Installation dimensions: width = 104 mm
Product type

Inset

Length

194 mm

Width

118 mm

Dim

(L x W) 194 mm x 118 mm

Factory colour

Black

Recess depth

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958935 OBO Bettermann GES2 U 9011 Inset

Description

Insert for 2 installation devices in 1 GB2 for use in duct systems. With universal mounting bracket. Carpet protection framework, hinged lid and cord outlet made of polyamide.

This text is machine translated.