• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann GES4M-2 10U Inset

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design cover = square
  • Suitable for wet care = No
  • Suitable for underfloor channel = Yes
  • Suitable for hollow-ground = Yes
  • Suitable for double-Ground = Yes
  • Number of device cup = 2
  • Material = rust free steel
  • With flooring recess = Yes
  • The depth of the flooring recess = 10 mm
  • Flooring protection frame = Yes
  • Min. Installation depth = 80 mm
  • Color = other
  • Length Outer dimension = 222 mm
  • Outside width dimension = 222 mm
  • Installation dimension = 201 mm length
  • Installation dimensions: width = 201 mm
Product type

Inset

Length

222 mm

Width

222 mm

Dim

(L x W) 222 mm x 222 mm

Recess depth

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956665 OBO Bettermann GES4M-2 10U Inset

Description

Insert made of metal with cord outlet for use in underground channel systems and system ground. Cord outlet, carpet protective frame and hinged lid made of stainless steel, snap conductor made of galvanized steel. There are up to 6 devices module 45 can be installed.

This text is machine translated.