• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann GES6 U 7011 Inset

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design cover = rectangular
  • Suitable for wet care = No
  • Suitable for underfloor channel = Yes
  • Suitable for hollow-ground = No
  • Suitable for double-Ground = No
  • Number of device cup = 3
  • Material = polyamide (PA)
  • The depth of the flooring recess = 5 mm
  • Flooring protection frame = Yes
  • Min. Installation depth = 70 mm
  • Color = gray
  • Length Outer dimension = 270 mm
  • Outside width dimension = 214 mm
  • Length Installation dimension = 253 mm
  • Installation dimensions: width = 200 mm
Product type

Inset

Length

270 mm

Width

214 mm

Dim

(L x W) 270 mm x 214 mm

Factory colour

Grey

Recess depth

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967012 OBO Bettermann GES6 U 7011 Inset

Description

For dry rooms with dry-well-kept floor according to DIN VDE 0634 Part 1. Application: For the installation of device cups for individual installation devices of the power, telecommunications and data technology. When using multiple installation devices, the connection capacity can be increased. Design: The device inserts are halogen-free and consist of: Carpet protection framework including device cup insert frame with snap-in conductors for gradual lowering of the device cup in 5-mm intervals up to a maximum of 20 mm; hinged lid, in the carpet protection frame undetachable bearings, verrastbar zufallend, itself, including stable pressure recording plate made from 4 mm steel sheet, hot-dip galvanised, swivel cord outlet with a foam seal, retractable handle for opening the cover. Material: polyamide, visible matted surface. For the installation of six single installation devices in three subway GB2. Including six mounting bracket enclosed.

This text is machine translated.