• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann GESR9 U 9011 Inset

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of appliance cups: 3
  • Lid type: Round
  • Outer diameter: 324 mm
  • Floor covering protection frame: Yes
  • External width 324 mm
  • Width of installation: 304 mm
  • Installation diameter 304 mm
  • Colour, black
  • Suitable for raised floor installation: Yes
  • Suitable for hollow floor installation: Yes
  • Suitable for wet care: no.
  • Suitable for underfloor duct: Yes
  • Length of outer dimensions 324 mm
  • Length of installation dimension 304 mm
  • Min Installation depth 73 mm
  • With floor covering recess: Yes
  • Depth of floor recess: 5 mm
  • Material: Polyamide (PA)
Product type

Inset

Height

100 mm

Width

200 mm

Dim

(W x H x D) 200 x 100 x 250 mm

Depth

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2292272 OBO Bettermann GESR9 U 9011 Inset

Description

Round device insert for 9 standard (EK type) or 12 module 45 installation devices in 3 GB3 device cups, for universal use in duct systems, double and hollow floors. Mounting hole dia. 305 mm. Carpet protection frame, hinged lid and cord outlet made of polyamide. For floor covering thickness 5 mm.

This text is machine translated.