• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann GESRN2 Inset

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design cover = round
  • Suitable for wet care = Yes
  • Suitable for underfloor channel = Yes
  • Suitable for hollow-ground = No
  • Suitable for double-Ground = No
  • Material = zinc die-cast
  • Surface = Nickel-plated
  • With flooring recess = No
  • Flooring protection frame = Yes
  • Color = other
  • Outer diameter = 130 mm
Product type

Inset

(Ø)

130 mm

Height

70 mm

Dim

(Ø x H) 130 mm x 70 mm

Outside Ø

130 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956602 OBO Bettermann GESRN2 Inset

Description

Round installation unit with flooring protection framework for direct installation in the connection box a UDL2-120. In the closed state, the installation unit wet maintained. The Minimum mounting depth is 70 mm. Cover plate and socket of the series module 45 are to be ordered separately.

This text is machine translated.