• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann GRAF9-2 BA3 Inset

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design cover = round
  • Suitable for wet care = Yes
  • Suitable for underfloor channel = Yes
  • Suitable for hollow-ground = Yes
  • Suitable for double-Ground = Yes
  • Number of device cup = 3
  • Material = die-cast aluminum
  • With flooring recess = Yes
  • The depth of the flooring recess = 3 mm
  • Flooring protection frame = Yes
  • Color = other
  • Outer diameter = 325 mm
  • Installation diameter = 305 mm
Product type

Inset

(Ø)

325 mm

Dim

(Ø) 325 mm

Outside Ø

325 mm

Recess diameter

305 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956601 OBO Bettermann GRAF9-2 BA3 Inset

Description

Insert with tube for wet-maintained floor for up to 12 Module 45 - individual devices in 3 UT universal carrier 4, for use in channel systems and system ground. Turned aluminum surface gloss. Up to 9 installation devices with 50-central plate can be used.

This text is machine translated.