• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann isCon stripper 2 5408013 Cable stripper tool 100 up to 20 awg 20 up to 23 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stripping area AWG 20./00
  • Notch depth adjustable: yes
  • Longitudinal section: no
  • Round cut: no
  • Spiral cut: yes
  • Replaceable blade: yes
Product type

Cable stripper tool

Suitable for

Leads

Operating range (diameter)

20 up to 23 mm

Working area diameter (min.)

20 mm

Operating range (diameter) (max.)

23 mm

Operating range (AWG diameter)

100 up to 20 awg

Range of use

Electrician

Operating range (AWG cross section) (min.)

20 awg

Operating range (AWG cross section) (max.)

100 awg

Features

incl. spare blades

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961683 OBO Bettermann isCon stripper 2 5408013 Cable stripper tool 100 up to 20 awg 20 up to 23 mm

Description

Stripping tool for putting down the insulation of the devices from OBO isCon line.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.