• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann MP 2R LE Mounting plate

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length of the cover plate = 65 mm
  • Application = device cup
  • Number of simple openings = 1
  • Number of two times the openings = 0
  • Number of triple openings = 0
  • Number of CEE/Perilex-Offnungen = 0
  • The number of square openings = 0
  • Number of rounds openings = 0
  • Number of oval openings = 0
  • Installation Technology = other
  • Blind plate = No
  • With the label field = No
  • Suitable for labelling field = No
  • Material = other
Product type

Mounting plate

Length

65 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959739 OBO Bettermann MP 2R LE Mounting plate

Description

Mounting support for the recording of two data connection modules the following types: LexCom 125 and 250. Dimensions a mounting opening 18.30 x 17,20 mm.

This text is machine translated.