• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann MS 22 L 3M FT 1122742 Rail mount 3 m 3 m

EAN:
Part number:
Item no:
1/2
Product type
Rail mount
Length
3 m
Width
40.00 mm
Type
Simple profile
Height
22.50 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length: 3000 mm
  • Width 40 mm
  • Height: 22.5 mm
  • Slot width 18 mm
  • Material thickness 2 mm.
  • Profile: C-Profile
  • Design: Simple profile
  • Type of punching: Back perforated
  • Hole width 11 mm
  • With teeth: No.
  • Cancelled: No.
  • Surface moment of inertia ly: 1.19 cm4
  • Surface moment of inertia LZ: 4.46 cm4
  • Resistance torque Wy: 1.05 cc
  • Resistance torque WZ: 2.23 cm3
  • Suitable for functional preservation: No.
  • Material: Steel
  • Material quality: Other
  • Surface protection: Hot-dip galvanized
  • Weight: 1.51 kg
Product type

Rail mount

Type

Simple profile

Length

3 m

Width

40.00 mm

Height

22.50 mm

Dim

(L x W x H) 3 m x 40.00 mm x 22.50 mm

Weight

1.51 kg

Content

3 m

Type

MS 22 L 3M FT

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406960 OBO Bettermann MS 22 L 3M FT 1122742 Rail mount 3 m 3 m

Description

Heavy C-section rail for individual installation of carry constructions for e.g. Cable channels or as console for control cabinets. Can also be used for laying cables, in conjunction with U-base clamps.

This text is machine translated.

Scope of delivery

  • 1 x 3 m mounting rail

What kind of DIN & Mounting Rails are you looking for?