• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann MS4141P3000FT 1122622 Rail mount 3 m 3 m

1/2
Product type
Rail mount
Length
3 m
Width
41.00 mm
Type
Simple profile
Height
41.00 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length: 3000 mm
  • Width 41 mm
  • Height: 41 mm
  • Slot width 22 mm
  • Material thickness 2.5 mm
  • Profile: C-Profile
  • Design: Simple profile
  • Type of punching: Back perforated
  • Hole width 14 mm
  • With teeth: Yes
  • Cancelled: No.
  • Surface moment of inertia ly: 6.05 cm4
  • Surface moment of inertia LZ: 9.01 cm4
  • Resistance torque Wy: 2.91 cc
  • Resistance torque WZ: 4.4 cm3
  • Suitable for functional preservation: No.
  • Material: Steel
  • Material quality: Other
  • Surface protection: Hot-dip galvanized
  • Weight: 2.61 kg
Product type

Rail mount

Type

Simple profile

Length

3 m

Width

41.00 mm

Height

41.00 mm

Dim

(L x W x H) 3 m x 41.00 mm x 41.00 mm

Weight

2.61 kg

Content

3 m

Type

MS4141P3000FT

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406468 OBO Bettermann MS4141P3000FT 1122622 Rail mount 3 m 3 m

Description

Heavy C-section rail for individual installation of carry constructions for e.g. Cable channels or as console for control cabinets. Can also be used for laying cables, in conjunction with U-base clamps.

This text is machine translated.

Scope of delivery

  • 1 x 3 m mounting rail

What kind of DIN & Mounting Rails are you looking for?