• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann MTGE2F 2A Mounting plate

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The number of in-built devices = 2
  • Length = 108 mm
  • Width = 108 mm
  • Depth = 14 mm
  • Design = carrier form
  • Type of installation device = Screws
  • Number of the strain reliefs = 0
  • Material = Metal
Product type

Mounting plate

CAT 6

Length

108 mm

Width

108 mm

Dim

(L x W) 108 mm x 108 mm

Depth

14 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957997 OBO Bettermann MTGE2F 2A Mounting plate

Description

Mounting support for the recording of two data connection modules the following types: AMP TYCO: Standard 110 Connect, SL series 110 Connect and toolless AMP-Twist Brand-Rex: unshielded GG45 TKM RJ MOD Nexans: LANmark with adapter clip Siemon CAT 6 3M K6 and K10. Dimensions of a mounting hole in mm: Rev 20,10 x 14.80. Suitable for panel-mounted unit GE2F with tube.

This text is machine translated.