• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann MTM 2A Mounting plate

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Composition: other
  • Use: Modular Jack
  • Bearing Ring: no
  • With dust protection: no
  • With hinged lid: no
  • Label: without labelling field
  • With inscription: no
  • Installation type: Other
  • Material: metal
  • Material: stainless steel
  • Halogen-free: yes
  • Untreated surface:
  • Colour natural
  • Mounting type: Bolt Fixing
  • With strain relief: no
  • Terminal block: no
Product type

Mounting plate

Factory colour

Ecru

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957505 OBO Bettermann MTM 2A Mounting plate

Description

For recording of data connection modules Brand-Rex, GG45, Siemon CAT 6, SETEC CAT 6, MTRJ or AMP TYCO CAT 6

This text is machine translated.