• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann MTU 2 Base

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The number of in-built devices = 2
  • Length = 162 mm
  • Width = 76 mm
  • Depth = 11.4 mm
  • Design = carrier form
  • Type of installation device = Screws
  • Number of the strain reliefs = 0
  • Material = Metal
Product type

Base

Length

162 mm

Width

76 mm

Dim

(L x W) 162 mm x 76 mm

Depth

11.4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962929 OBO Bettermann MTU 2 Base

Description

Mounting support for the recording of 2 carrier plates and a strain relief. Use instead of a device cup GB2, painted in RAL 9005

This text is machine translated.