• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann Mx 261609 CR3 Casing 160 x 90 x 260 Aluminium 1 pc(s)

1/2
Packaging type
Piece
Product type
Casing
Material
Aluminium
IP rating
IP66
Width
160 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design cover: closed
  • Growing possibility: yes
  • With mounting plate: no
  • Suitable for outdoor use: yes
  • Suitable for lightning protection: no
  • Impact strength: other
Packaging type

Piece

Product type

Casing

Features

closed

Material

Aluminium

IP66

Width

160 mm

Height

90 mm

Content

1 pc(s)

Type

Mx 261609 CR3

Dim

(W x H x D) 160 x 90 x 260 mm

Manufacturer part #

2011396

Depth

260 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957689 OBO Bettermann Mx 261609 CR3 Casing 160 x 90 x 260 Aluminium 1 pc(s)

Description

Robust aluminum housing for mechanical engineering and automation technology. With their outstanding mechanical and thermal properties is the mx-serie from OBO for extreme demands in different areas. Therefore also ideal for use in the industry, the harbor and marine engineering as well as in the agriculture. They protect the electrical installation against high degree of stress. Extreme cold or heat resistance are the products as well as vandalism and the effect of the impact on streets, railways or in tunnels. The aluminum housings are blasted and are each with cover, stainless steel screws, seal and 2 or 4 earthing screws supplied.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.