• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann OKA-G50040240FBL Splitter

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width = 500 mm
  • Min. Screed height = 40 mm
  • Levelling Range = 0..200 mm
  • Cover Mounting latch = No
  • Cover Installation opening = No
  • With partition = No
  • Bottom tray = No
  • Material Side wall/floor = Steel
  • Surface side wall/floor = other
  • Decoupling option lower part of the body of the building = No
Product type

Splitter

Height

40 mm

Width

500 mm

Dim

(W x H) 500 mm x 40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955512 OBO Bettermann OKA-G50040240FBL Splitter

Description

For the on-site production of kanalabzweiges as a 90° angle to the left. With all the necessary for mounting parts. Suitable for the channel systems OKA-G and OKA-W.

This text is machine translated.