• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann RK SL1 V2 25 Heavy-duty duct mount

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cassette height = 25 mm
  • Flooring recess = 23 mm
  • Floor Care = wet
  • Design = square
  • Suitable for underfloor boxes structure =
  • Material = rust free steel
  • The number of cable outlets = 0
  • Device support for recording device cups = No
Product type

Heavy-duty duct mount

Height

25 mm

Suitable for

Underfloor boxes structure

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966137 OBO Bettermann RK SL1 V2 25 Heavy-duty duct mount

Description

Stainless steel frame for the production of a revision cassette heavy load blind hole in the UZD250-2 in dry or wet well-kept floors. Load Class 1 to 10 kN. Only for smooth floor coverings.

This text is machine translated.