• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann RKFR2 4 V20 Cartridge

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal size = 214 mm
  • Cassette height = 110 mm
  • Flooring recess = 20 mm
  • Floor Care = wet
  • Design = round
  • Suitable for underfloor boxes structure =
  • Material = rust free steel
  • The number of cable outlets = 1
  • Design cable outlet = tube
  • Material cable outlet = rust free steel
  • Color Cable Outlet = nature
  • Device support for recording device cups = Yes
  • The number of in-built devices = 4
  • Number of device cup = 2
Product type

Cartridge

Height

110 mm

Suitable for

Underfloor boxes structure

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964777 OBO Bettermann RKFR2 4 V20 Cartridge

Description

The nominal size facilitates cassette R4 for tube for the installation of installation devices

This text is machine translated.