• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann RKFR2 9 SL2V2 25 Heavy-duty duct mount

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal size = 304 mm
  • Cassette height = 109 mm
  • Flooring recess = 25 mm
  • Floor Care = wet
  • Design = round
  • Suitable for underfloor boxes structure =
  • Material = rust free steel
  • The number of cable outlets = 1
  • Design cable outlet = tube
  • Material cable outlet = rust free steel
  • Color Cable Outlet = nature
  • Device support for recording device cups = Yes
  • The number of in-built devices = 9
  • Number of device cup = 3
Product type

Heavy-duty duct mount

(Ø)

304 mm

Height

109 mm

Dim

(Ø x H) 304 mm x 109 mm

Suitable for

Underfloor boxes structure

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962080 OBO Bettermann RKFR2 9 SL2V2 25 Heavy-duty duct mount

Description

Round cassette heavy load for tube in nominal size R9 for the installation of installation devices in channel systems, double and hollow ground, in dry or wet well-kept floors. Load Class 2 to 20 kN

This text is machine translated.