• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann RKSRN2UZD3R7VS25 Cartridge

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The depth of the flooring recess = 25 mm
  • Floor Care = dry
  • Material = rust free steel
  • The number of cable outlets = 1
  • Design cable outlet = swivelling
  • Device support for recording device cups = Yes
  • Installation diameter = 275 mm
  • The number of in-built devices = 10
  • Number of device cup = 3
Product type

Cartridge

(Ø)

275 mm

Height

25 mm

Dim

(Ø x H) 275 mm x 25 mm

Recess diameter

275 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959357 OBO Bettermann RKSRN2UZD3R7VS25 Cartridge

Description

Facilitates and from the floor decoupled round stainless steel cassette in nominal size R7 with cord outlet for the installation of 7 installation devices in dry well-kept floors, for mounting in the underfloor boxes of type UFD-3.

This text is machine translated.