• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann SH80 9011 Protective cap

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for = duct outlet
  • Floor Care = wet
  • Material = polyamide (PA)
  • Height over flooring = 26 mm
Product type

Protective cap

(Ø)

104 mm

Height

26 mm

Dim

(Ø x H) 104 mm x 26 mm

Suitable for

Duct outlet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961451 OBO Bettermann SH80 9011 Protective cap

Description

Device protection hood for use in underground outlets A udl 2-80 and under floor outlets for the protected cable outlet. Suitable for flooring thicknesses of less than 6 mm, outer diameter 104 mmAussendurchmesser 104 mm

This text is machine translated.