• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann Suspension eye galv. vz (Ø x L) 40 mm x 44.5 mm M8 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material good: other
  • Interface: electrically/Electrolytically galvanised
Product type

Eye bolt

Material

Steel

Thread size

M8

(Ø)

40 mm

Dim

(Ø x L) 40 mm x 44.5 mm

Length

44.5 mm

Content

50 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965678 OBO Bettermann Suspension eye galv. vz (Ø x L) 40 mm x 44.5 mm M8 50 pc(s)

Description

M8 lifting eyes

This text is machine translated.