• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann T12L P3S 9011 Cover

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length of the cover plate = 212,8 mm
  • Application = Aufflur-Tank
  • Number of simple openings = 3
  • Number of two times the openings = 0
  • Number of triple openings = 0
  • Number of CEE/Perilex-Offnungen = 0
  • The number of square openings = 3
  • Number of rounds openings = 0
  • Installation Technology = carrying handle
  • Mounting type = Screws
  • Blind plate = No
  • With the label field = No
  • Suitable for labelling field = No
  • Material = polyvinyl chloride (PVC)
  • Color = black
Product type

Cover

(Ø)

45 mm

Length

212.8 mm

Dim

(Ø x L) 45 mm x 212.8 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960096 OBO Bettermann T12L P3S 9011 Cover

Description

Cover plate with 3 holes (Ø 45 mm) for 3 installation devices with carrying ring or bracket, suitable for the T12L-long side (3/4 cover)

This text is machine translated.