• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann T8NL P1 9011 Cover

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application = Aufflur-Tank
  • Number of simple openings = 1
  • Number of two times the openings = 0
  • Number of triple openings = 0
  • Number of CEE/Perilex-Offnungen = 0
  • The number of square openings = 1
  • Number of rounds openings = 0
  • Number of oval openings = 0
  • Installation Technology = other
  • Mounting type = Lock
  • Blind plate = No
  • With the label field = No
  • Suitable for labelling field = No
  • Material = polyamide (PA)
  • Color = black
Product type

Cover

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956024 OBO Bettermann T8NL P1 9011 Cover

Description

For installation devices with a central plate of 50 x 50 mm, suitable for narrow side.

This text is machine translated.