• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann T8NL P105 9011 Cover

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application = Aufflur-Tank
  • Number of simple openings = 0
  • Number of two times the openings = 0
  • Number of triple openings = 1
  • Number of CEE/Perilex-Offnungen = 0
  • The number of square openings = 0
  • Number of rounds openings = 0
  • Number of oval openings = 0
  • Installation Technology = grid dimensions 45
  • Mounting type = Lock
  • Blind plate = No
  • With the label field = No
  • Suitable for labelling field = No
  • Material = polyamide (PA)
  • Color = black
Product type

Cover

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962811 OBO Bettermann T8NL P105 9011 Cover

Description

Suitable to the long side

This text is machine translated.