• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann TCX-050 Sealing Steel Ecru 1 pc(s)

1/2
Product type
Sealing
Features
open
Material
Steel
Clamp Ø
50 mm
Terminal Ø (max.)
50 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = open
  • Suitable for cable diameter = 50. .50 mm
  • Hole diameter = 68 mm
  • With strain relief = No
  • The angled design = No
  • Material = Steel
  • Material good = other
  • Color = nature
Product type

Sealing

Features

open

Factory colour

Ecru

Material

Steel

(Ø)

68 mm

Dim

(Ø) 68 mm

Clamp Ø

50 mm

Terminal Ø (max.)

50 mm

Content

1 pc(s)

Manufacturer part #

7202203

Type

TCX-050

Mounting hole diameter

68 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965445 OBO Bettermann TCX-050 Sealing Steel Ecru 1 pc(s)

Description

Tube sleeve for combustible pipes made of steel housing eingefasster fire protection inserts, press this button in the event of a fire the abbrennenden thermoplastic tubes with a very high blowing pressure. Mounting with dowels or threaded rod M6

This text is machine translated.