• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann UDHOME2 GV15V Floor socket

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lid type: Square
  • Floor covering protection frame: no.
  • Suitable for raised floor installation: Yes
  • Suitable for hollow floor installation: Yes
  • Suitable for wet care: no.
  • With floor covering recess: Yes
  • Floor recess depth 15 mm
  • Material: Stainless steel
Product type

Floor socket

Height

100 mm

Length

400 cm

Width

100 mm

Dim

(L x W x H) 400 cm x 100 mm x 100 mm

Depth

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296382 OBO Bettermann UDHOME2 GV15V Floor socket

Description

Floor socket with 2-way VDE socket, A2

This text is machine translated.