• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann UGD 350-3 R4 Box

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal size = 467 mm
  • Min. Screed height = 70 mm
  • Levelling Range = 0. .55 mm
  • Suitable for screed uberdeckten underground channel = Yes
  • Suitable for screed flush closed subsurface channel = No
  • Mounting hole for Aufflurtank = No
  • Mounting hole for installation unit = round
  • The number of in-built devices = 4
  • Material Side wall = Steel
  • Seal Installation Option = No
  • Decoupling option top part of the bottom part = No
  • Floor plate = Yes
Product type

Box

Height

70 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955232 OBO Bettermann UGD 350-3 R4 Box

Description

Underfloor box with mounting lid and Cover Blind plate for screed covered underground installation systems

This text is machine translated.