• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann US 3 70 FS

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length: 700 mm
  • Width 30 mm
  • Height: 50 mm
  • Slot width: 30 mm
  • Material thickness 2 mm
  • Profile form: U-profile
  • Design: Simply Profile
  • Type of perforation: 3 pages punched
  • Hole width: 11 mm
  • With teeth: no
  • Snap-off: no
  • Suitable for function receives: yes
  • Material: steel
  • Material good: other
  • Surface: galvanized
  • Color: without
Product type

U handle

Content

1 pc(s)

Factory colour

Transparent

Dim

(L x W x H) 700 x 30 x 50 mm

Length

700 mm

Width

30 mm

Height

50 mm

50

30 mm

Continuously galvanized

0.93 kg/m

Other

700 m

Steel

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960868 OBO Bettermann US 3 70 FS

Description

U-handle in fixed lengths for the creation of static structures. The 3-sided perforated U-handle in the dimensions 50 x 30 mm can be connected directly to the wall or mounted on the ceiling and on steel carriers to grab.

This text is machine translated.

What kind of Cable Ducts are you looking for?