User & Safety Instructions 1959301 OBO Bettermann UTC3 G W2 Socket
Description
Universal carrier connect ready-to-use universal carrier Connect UTC3 with Wieland connector system GST 18. Suitable for the connection cables VL and the device installation units of the nominal size 2, 4, R4, 6 and R7. Other variants of the ready universal carrier are available on request or via the self-configuration. The ready-to-use universal carrier UTC3 has two pre-installed 33° earthing contact socket and a blank cover for the subsequent installation of an installation series device module 45 or module 45-connect.
This text is machine translated.
Description
Universal carrier connect ready-to-use universal carrier Connect UTC3 with Wieland connector system GST 18. Suitable for the connection cables VL and the device installation units of the nominal size 2, 4, R4, 6 and R7. Other variants of the ready universal carrier are available on request or via the self-configuration. The ready-to-use universal carrier UTC3 has two pre-installed 33° earthing contact socket and a blank cover for the subsequent installation of an installation series device module 45 or module 45-connect.