• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann UTC3 G W2OR1 Power distributor

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Socket Combination = 1-way and 2-way
  • The number of connection lines = 2
  • Connector system system bound = Yes
  • Cross-section = 2.5 mm²
  • Length of the cable = 0.3 m
  • Length = 175 mm
Product type

Power distributor

Length

175 mm

Cross section

2.5 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960649 OBO Bettermann UTC3 G W2OR1 Power distributor

Description

Universal carrier connect ready-to-use universal carrier Connect UTC3 with Wieland connector system GST 18. Suitable for the connection cables VL and the device installation units of the nominal size 2, 4, R4, 6 and R7. Other variants of the ready universal carrier are available on request or via the self-configuration. The ready-to-use universal carrier UTC3 has two pre-installed 33° earthing contact sockets in white and a pre-installed 33° earthing contact socket-outlet in orange with 16 A.

This text is machine translated.