• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann UTC4 G OR2GN1 Socket

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Socket Combination = 1-way and 2-way
  • The number of connection lines = 2
  • Connector system system bound = Yes
  • Cross-section = 2.5 mm²
  • Length of the cable = 0.3 m
  • Length = 218 mm
Product type

Socket

Length

218 mm

Cross section

2.5 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964723 OBO Bettermann UTC4 G OR2GN1 Socket

Description

Universal carrier Connect Ready to connect universal carrier Connect UTC4 with Wieland connector system GST 18. Suitable for the connection cables VL and the device installation units of the nominal size R7, R9 and 9. Other variants of the ready universal carrier are available on request or via the self-configuration. The Ready to connect universal carrier UTC4 has two pre-installed 33° earthing contact sockets in orange and a 33° earthing contact socket-outlet in mint green with 16 A. A blind cover enables the subsequent installation of an installation series device module 45 or module 45-connect.

This text is machine translated.